


2188760064 | |
|---|---|
DigiKey Part Number | 23-2188760064TR-ND - Tape & Reel (TR) 23-2188760064CT-ND - Cut Tape (CT) 23-2188760064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2188760064 |
Description | 0.35 BB 6+2RF REC ASSY 25GHZ EMB |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2188760064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,89424 € | 1.894,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,07000 € | 20,70 € |
| 100 | 1,68720 € | 168,72 € |
| 500 | 1,46292 € | 731,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,20700 € | 22,07 € |
| 100 | 1,75560 € | 175,56 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

