
Category | Current Rating (Amps) 20A |
Manufacturer Molex | Voltage Rating 250V |
Series | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 6-20R | Approval Agency UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,82000 € | 48,82 € |
| Unit Price without VAT: | 48,82000 € |
|---|---|
| Unit Price with VAT: | 58,09580 € |

