Image for 1301280133 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301280133

DigiKey Part Number
1301280133-ND
Manufacturer
Manufacturer Product Number
1301280133
Description
CABLE 4COND 10AWG YELLOW 250'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Yellow 10 AWG 250.0' (76.2m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.740" (18.80mm)
Series
Length
250.0' (76.2m)
Packaging
Bulk
Jacket Color
Yellow
Part Status
Active
Voltage
600 V
Cable Type
Jacket (Insulation) Thickness
0.0950" (2.413mm)
Number of Conductors
4
Conductor Insulation
Rubber
Wire Gauge
Base Product Number
Conductor Strand
105/30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.