
Category | Eye Type Rotating |
Manufacturer Molex | Cable Diameter 0.63" ~ 0.75" (15.9mm ~ 19.1mm) |
Series | Material Steel, Galvanized |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 11" |
Type Support Grip | Break Strength 6800 lbs |
Style Heavy Duty | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 249,53150 € | 4.990,63 € |
| Unit Price without VAT: | 249,53150 € |
|---|---|
| Unit Price with VAT: | 296,94249 € |

