Support Grip Standard Duty Single 11"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940310

DigiKey Part Number
1300940310-ND
Manufacturer
Manufacturer Product Number
1300940310
Description
SS050-U LACE SINGLE EYE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Single 11"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.50" ~ 0.61" (12.7mm ~ 15.5mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Series
Mesh Type
Split Lace
Packaging
Bulk
Mesh Length
11"
Part Status
Active
Bale Length
7"
Type
Support Grip
Break Strength
770 lbs
Style
Standard Duty
Base Product Number
Eye Type
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,36000 €61,36 €
556,87800 €284,39 €
1055,04700 €550,47 €
2552,72120 €1.318,03 €
Manufacturers Standard Package
Unit Price without VAT:61,36000 €
Unit Price with VAT:73,01840 €