cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300870063

Digi-Key Part Number
1300870063-ND
Manufacturer
Manufacturer Product Number
1300870063
Description
HAND WIND REEL IND 100' 12/3
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Hand Wind Reel Industrial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Applications
Industrial
Type
Hand Wind Reel
Cable Length
Cable Not Included
Reel Capacity
100'
Cable Type
12/3
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
15A
Features
-
Approval Agency
CSA, UL
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8425.39.0100
Available To Order

All prices are in EUR
Bulk
QtyUnit PriceExt Price
1884,17000 €884,17 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2266-1300870063
930D123
Standard Package1