Circular Cable Assembly Unshielded 30.0' (9.14m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 30.0' (9.14m)
1300061016
1300061016

1300061016

DigiKey Part Number
WM23875-ND
Manufacturer
Manufacturer Product Number
1300061016
Description
CIRC CBL 4POS RCPT TO WIRE 3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 30.0' (9.14m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
30.0' (9.14m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Yellow
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8"
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,61000 €119,61 €
10101,67500 €1.016,75 €
2595,31600 €2.382,90 €
5090,77280 €4.538,64 €
Manufacturers Standard Package
Unit Price without VAT:119,61000 €
Unit Price with VAT:142,33590 €