Amber Silica, Polyimide Coated Smooth Solid Tubing, Capillary 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068150035

DigiKey Part Number
900-1068150035-ND
Manufacturer
Manufacturer Product Number
1068150035
Description
TUBING ID SILICA 1=10M
Customer Reference
Detailed Description
Amber Silica, Polyimide Coated Smooth Solid Tubing, Capillary 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.014" (0.36mm)
Manufacturer
Molex
Material
Silica, Polyimide Coated
Series
Color
Amber
Packaging
Spool
Length
32.81' (10.00m)
Part Status
Active
Operating Temperature
-65°C ~ 350°C
Type
Solid Tubing, Capillary
Abrasion Protection
Abrasion Resistant
Type Attributes
Smooth
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
581,14800 €405,74 €
Unit Price without VAT:81,14800 €
Unit Price with VAT:96,56612 €