


0936014118 | |
|---|---|
DigiKey Part Number | 0936014118-ND |
Manufacturer | |
Manufacturer Product Number | 0936014118 |
Description | 32A STD HOOD 4PGS HC T/E M25 FIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Base Product Number |
Size 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 53,09600 € | 265,48 € |
| Unit Price without VAT: | 53,09600 € |
|---|---|
| Unit Price with VAT: | 63,18424 € |

