
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Last Time Buy | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50VAC/DC |
Termination Crimp | Operating Temperature 0°C ~ 60°C |
Fastening Type Threaded | Backshell Material, Plating Polyvinyl Chloride (PVC) |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyvinyl Chloride (PVC) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,98500 € | 379,85 € |
| Unit Price without VAT: | 37,98500 € |
|---|---|
| Unit Price with VAT: | 45,20215 € |

