0845240014-xx-Gx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0845240014-xx-Gx-D
Molex Jumpers

0845240014-03-G9-D

Digi-Key Part Number
0845240014-03-G9-D-ND
Manufacturer
Molex
Manufacturer Product Number
0845240014-03-G9-D
Supplier
Description
3" PRE-CRIMP A1857/19 GREEN
Detailed Description
Green 18 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Contact End
Pin to Pin
Length
3.00" (76.20mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
1857/19 GR001HOOK-UP STRND 18AWG GREEN 1000'