
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 769008122 Drawing |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Attribute | Description |
---|---|
Other Names | 76900-8122 769008122 900-0769008122 076900-8122 |
Standard Package | 32 |