Direct

0761700020 | |
|---|---|
DigiKey Part Number | 0761700020-ND |
Manufacturer | |
Manufacturer Product Number | 0761700020 |
Description | CONN RCPT IMPACT 90POS EDGE MNT |
Customer Reference | |
Detailed Description | 90 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0761700020 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 30 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 90 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 9 | Base Product Number |
Number of Columns 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0761701020 | Molex | 2.174 | WM12794-ND | 15,64000 € | Direct |
| 1934228-1 | TE Connectivity AMP Connectors | 141 | A107519-ND | 16,75000 € | Similar |



