Direct

0760204010 | |
|---|---|
DigiKey Part Number | 0760204010-ND |
Manufacturer | |
Manufacturer Product Number | 0760204010 |
Description | CONN RCPT I-TRAC 140POS EDGE MNT |
Customer Reference | |
Detailed Description | 140 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac |
Datasheet | Datasheet |
EDA/CAD Models | 0760204010 Models |
Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style I-Trac | Material Flammability Rating UL94 V-0 |
Number of Positions 140 | Voltage Rating 120V |
Number of Positions Loaded All | Base Product Number |
Number of Rows 7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0760205010 | Molex | 122 | 900-0760205010-ND | 40,36000 € | Direct |


