
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 700580139 Drawing |
HTML Datasheet | 700580139 Drawing |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
60.000 | 0,07143 € | 4.285,80 € |
Attribute | Description |
---|---|
Other Names | 700580139 70058-0139 900-0700580139TR 070058-0139 |
Standard Package | 60.000 |