0579649702
0579649702
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0579649702
0579649702
0579649702

0579649702

Digi-Key Part Number
WM3455TR-ND - Tape & Reel (TR)
WM3455CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0579649702
Description
CONN D-SUB PIN 20-22AWG CRIMP
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
D-Sub Contact Male Pin Tin 20-22 AWG Crimp Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
20-22 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,08547 €427,35 €
10.0000,07746 €774,60 €
15.0000,07478 €1.121,70 €
25.0000,07211 €1.802,75 €
50.0000,06944 €3.472,00 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,21000 €0,21 €
100,17100 €1,71 €
1000,12280 €12,28 €
1.0000,09616 €96,16 €
2.5000,08814 €220,35 €