0570223000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0570223000

DigiKey Part Number
900-0570223000-ND
Manufacturer
Manufacturer Product Number
0570223000
Description
MCD 5556T 5556T3 5558T 5558T3
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.20 ~ 1.39mm²
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.