12 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459850112

DigiKey Part Number
900-0459850112-ND
Manufacturer
Manufacturer Product Number
0459850112
Description
LPH SIGNAL PLUG ASM, 12 CKT MEDI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower
Datasheet
 Datasheet
EDA/CAD Models
0459850112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Molex
Termination
Solder
Series
Features
Board Guide, Mating Guide
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Center Strip Contacts
Color
Black
Connector Style
LPHPower
Current Rating (Amps)
1A
Number of Positions
12
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Pitch
0.050" (1.27mm)
Voltage Rating
250VAC/DC
Number of Rows
2
Base Product Number
Number of Columns
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5004,15891 €6.238,36 €
Unit Price without VAT:4,15891 €
Unit Price with VAT:4,94910 €