26 (24 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459110034

DigiKey Part Number
0459110034-ND
Manufacturer
Manufacturer Product Number
0459110034
Description
CONN EDGE DUAL FML 26POS 0.508
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 (24 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0459110034 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.508" (12.90mm)
Manufacturer
Molex
Read Out
Dual
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
8; 2; 8; 8
Color
Black
Number of Positions
26 (24 + 2 Power)
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5109,82808 €5.012,32 €
Manufacturers Standard Package
Unit Price without VAT:9,82808 €
Unit Price with VAT:11,69542 €