0430300003
0430300003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300003
0430300003
43030-0009

0430300003

Digi-Key Part Number
WM2776TR-ND - Tape & Reel (TR)
WM2776CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0430300003
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Socket Contact Gold 20-24 AWG Crimp Power
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
12.0000,07323 €878,76 €
24.0000,07062 €1.694,88 €
60.0000,06800 €4.080,00 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,21000 €0,21 €
100,16800 €1,68 €
1000,12030 €12,03 €
1.0000,09415 €94,15 €
2.5000,08631 €215,78 €