
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.772" (19.61mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.150" ~ 0.197" (3.81mm ~ 5.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Molex - Quixon Quick Disconnect Terminals |
Environmental Information | 357253600 RoHS Cert of Compliance |
Featured Product | Solderless Terminals Interactive Guide |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | 035725-3600 357253-3600 357253600 35725-3600 |
Standard Package | 12.000 |