cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0357251900

Digi-Key Part Number
0357251900-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0357251900
Description
CONN QC TAB 12-14AWG 0.250 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
0.250" (6.35mm) Quick Connect Male 12-14 AWG Crimp Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Product Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.559" (14.20mm)
Length - Overall
0.965" (24.51mm)
Termination
Crimp
Wire Gauge
12-14 AWG
Insulation
-
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.150" ~ 0.197" (3.81mm ~ 5.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
36.0000,06219 €2.238,84 €