Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670523 | |
|---|---|
DigiKey Part Number | 0192670523-ND |
Manufacturer | |
Manufacturer Product Number | 0192670523 |
Description | HEATSHRINK 3/16" X 50' BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 50.0' (15.2m) |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 50.0' (15.2m) | Base Product Number |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/16 BK007 | Alpha Wire | 49 | F2213/16BK007-ND | 65,60000 € | Parametric Equivalent |
| RNF-100-MINI-SPL-3/16-BK | TE Connectivity | 0 | 1111-RNF-100-MINI-SPL-3/16-BK-ND | 31,41000 € | Parametric Equivalent |
| RNF-100-MINI-SPL-3/16-BK | TE Connectivity Raychem Cable Protection | 13 | RNF316K-50-ND | 23,82500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38450 € | 192,25 € |
| Unit Price without VAT: | 0,38450 € |
|---|---|
| Unit Price with VAT: | 0,45756 € |



