
0190700014-08-L9-D | |
|---|---|
DigiKey Part Number | 0190700014-08-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-08-L9-D |
Description | 8" JUMPER 3075 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,68200 € | 16,82 € |
| 30 | 1,49367 € | 44,81 € |
| 50 | 1,41780 € | 70,89 € |
| 100 | 1,32560 € | 132,56 € |
| 250 | 1,22008 € | 305,02 € |
| 500 | 1,15120 € | 575,60 € |
| 1.000 | 1,09050 € | 1.090,50 € |
| 2.500 | 1,02125 € | 2.553,12 € |
| 5.000 | 0,97612 € | 4.880,60 € |
| Unit Price without VAT: | 1,68200 € |
|---|---|
| Unit Price with VAT: | 2,00158 € |

