



0039000428-08-N4-D | |
|---|---|
DigiKey Part Number | 0039000428-08-N4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-08-N4-D |
Description | 8" PRE-CRIMP A2015 BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,93100 € | 19,31 € |
| 30 | 1,71700 € | 51,51 € |
| 50 | 1,63120 € | 81,56 € |
| 100 | 1,52640 € | 152,64 € |
| 250 | 1,40664 € | 351,66 € |
| 500 | 1,32846 € | 664,23 € |
| 1.000 | 1,25959 € | 1.259,59 € |
| 2.500 | 1,18105 € | 2.952,62 € |
| 5.000 | 1,13104 € | 5.655,20 € |
| Unit Price without VAT: | 1,93100 € |
|---|---|
| Unit Price with VAT: | 2,29789 € |











