16-02-0119
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-02-0119
16-02 Series Female Side

0016020119

Digi-Key Part Number
WM2568TR-ND - Tape & Reel (TR)
WM2568CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0016020119
Description
CONN SOCKET 24-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Socket Contact Gold 24-30 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
20.0000,10924 €2.184,80 €
40.0000,10534 €4.213,60 €
60.0000,10144 €6.086,40 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,25000 €0,25 €
100,20300 €2,03 €
1000,14600 €14,60 €
1.0000,11425 €114,25 €
2.5000,10472 €261,80 €