BFHKI-1982+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHKI-1982+

DigiKey Part Number
3157-BFHKI-1982+TR-ND - Tape & Reel (TR)
3157-BFHKI-1982+CT-ND - Cut Tape (CT)
3157-BFHKI-1982+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHKI-1982+
Description
LTCC BPF, 17.5 - 22.2 GHZ, 50
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19.85GHz Center Frequency Band Pass RF Filter (Radio Frequency) 14.7GHz Bandwidth 4.5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
19.85GHz Center
Bandwidth
14.7GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
4.5dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.195" L x 0.144" W (4.95mm x 3.65mm)
Height (Max)
0.077" (1.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,38000 €34,38 €
2027,84550 €556,91 €
5026,45560 €1.322,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10022,55130 €2.255,13 €
20021,61410 €4.322,82 €
Manufacturers Standard Package
Unit Price without VAT:34,38000 €
Unit Price with VAT:40,91220 €