
BFHKI-1272+ | |
|---|---|
DigiKey Part Number | 3157-BFHKI-1272+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFHKI-1272+ |
Description | BANDPASS FLTR / SURF MT / ROHS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.35GHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 12.35GHz Center | |
Bandwidth | 900MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.195" L x 0.144" W (4.95mm x 3.65mm) | |
Height (Max) | 0.077" (1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,55130 € | 2.255,13 € |
| Unit Price without VAT: | 22,55130 € |
|---|---|
| Unit Price with VAT: | 26,83605 € |

