
872-22-003-10-012101 | |
|---|---|
DigiKey Part Number | 54-872-22-003-10-012101-ND |
Manufacturer | |
Manufacturer Product Number | 872-22-003-10-012101 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 € | 10,21 € |
| 16 | 8,39188 € | 134,27 € |
| 32 | 7,99125 € | 255,72 € |
| 64 | 7,60953 € | 487,01 € |
| 112 | 7,31509 € | 819,29 € |
| 256 | 6,90090 € | 1.766,63 € |
| 512 | 6,57180 € | 3.364,76 € |
| 1.008 | 6,26549 € | 6.315,61 € |
| Unit Price without VAT: | 10,21000 € |
|---|---|
| Unit Price with VAT: | 12,14990 € |

