
872-10-004-00-012000 | |
|---|---|
DigiKey Part Number | 54-872-10-004-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 872-10-004-00-012000 |
Description | 100" PITCH, SINGLE ROW, SOLDER C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 15 | 7,83733 € | 117,56 € |
| 30 | 7,46300 € | 223,89 € |
| 60 | 7,10650 € | 426,39 € |
| 105 | 6,83143 € | 717,30 € |
| 255 | 6,41706 € | 1.636,35 € |
| 510 | 6,11106 € | 3.116,64 € |
| 1.005 | 5,82581 € | 5.854,94 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,29310 € |


