
8330-1-00-15-00-00-38-0 | |
|---|---|
DigiKey Part Number | 54-8330-1-00-15-00-00-38-0-ND |
Manufacturer | |
Manufacturer Product Number | 8330-1-00-15-00-00-38-0 |
Description | NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.394" (10.00mm) | |
Length - Below Flange | - | |
Length - Overall | 0.415" (10.54mm) | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.044" (1.12mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,38960 € | 9,74 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,35320 € | 35,32 € |
| 250 | 0,33104 € | 82,76 € |
| 500 | 0,31522 € | 157,61 € |
| 1.000 | 0,30016 € | 300,16 € |
| 3.000 | 0,27777 € | 833,31 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


