5035-0-00-15-00-00-33-0

DigiKey Part Number
ED1119-ND
Manufacturer
Manufacturer Product Number
5035-0-00-15-00-00-33-0
Description
CONN PC PIN CIRC 0.025DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Nail Head
Pin Size - Above Flange
0.025" (0.64mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.150" (3.81mm)
Length - Below Flange
-
Length - Overall
0.160" (4.06mm)
Flange Diameter
0.050" (1.27mm)
Mounting Hole Diameter
0.029" (0.74mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,50800 €5,08 €
250,46440 €11,61 €
500,43720 €21,86 €
1000,41890 €41,89 €
2500,38252 €95,63 €
5000,36428 €182,14 €
1.0000,30054 €300,54 €
2.5000,27322 €683,05 €