cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499-10-254-10-007000

Digi-Key Part Number
499-10-254-10-007000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
499-10-254-10-007000
Supplier
Description
CONN SPRING TARGET 54POS R/A PCB
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
54 Position Spring Mating Target Connector Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Mating Target
Number of Contacts
54
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
50€20.47640€1,023.82
Additional Resources
AttributeDescription
Standard Package1