
1618-0-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1618-0-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1618-0-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1618-0-57-15-00-00-03-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1618-0-57-15-00-00-03-0 |
Description | .118" DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.118" (2.99mm) Dia, 0.025" (0.64mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,44560 € | 11,14 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,40400 € | 40,40 € |
| 250 | 0,37860 € | 94,65 € |
| 500 | 0,36052 € | 180,26 € |
| 1.000 | 0,34330 € | 343,30 € |
| 2.500 | 0,32180 € | 804,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,29866 € | 2.150,35 € |
| 14.400 | 0,28442 € | 4.095,65 € |
| 21.600 | 0,27640 € | 5.970,24 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




