
MIKROE-603 | |
|---|---|
DigiKey Part Number | 1471-1247-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-603 |
Description | EVAL BOARD FOR ULN2803 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ULN2803 - Relay Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Relay | |
Embedded | - | |
Utilized IC / Part | ULN2803 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 $ | 36,00 $ |
| Unit Price without VAT: | 36,00000 $ |
|---|---|
| Unit Price with VAT: | 42,84000 $ |











