
MIKROE-3919 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3919-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3919 |
Description | MIKROMEDIA 5 FOR KINETIS CAPACIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MK66FX1M0VLQ18 mikromedia 5 for Kinetis CAPACITIVE FPI with frame Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | MK66FX1M0VLQ18 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | mikroBUS Shuttle Click | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,34000 € | 232,34 € |
| Unit Price without VAT: | 232,34000 € |
|---|---|
| Unit Price with VAT: | 276,48460 € |


