
MIKROE-3674 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3674-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3674 |
Description | BLE 8 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ANNA-B112 Bluetooth Low Energy (BLE) Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3674 Models |
Category | Type Wireless (RF/RFID) |
Manufacturer MikroElektronika | Function Bluetooth Low Energy (BLE) |
Packaging Bulk | Utilized IC / Part ANNA-B112 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 € | 29,75 € |
| Unit Price without VAT: | 29,75000 € |
|---|---|
| Unit Price with VAT: | 35,40250 € |















