
MC42004A6WK-BNMLW-V2 | |
|---|---|
DigiKey Part Number | 3086-MC42004A6WK-BNMLW-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC42004A6WK-BNMLW-V2 |
Description | DISPLAY, 4x20 LCD, White on Blue |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 77.00mm x 47.00mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 4 x 20 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 4.03mm H x 2.30mm W | |
Outline L x W x H | 77.00mm x 47.00mm x 14.50mm | |
Viewing Area | 60.00mm L x 22.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.42mm W x 0.46mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,05000 € | 14,05 € |
| 10 | 12,97300 € | 129,73 € |
| 30 | 12,04000 € | 361,20 € |
| 50 | 11,23680 € | 561,84 € |
| 100 | 10,35580 € | 1.035,58 € |
| 200 | 9,99300 € | 1.998,60 € |
| 300 | 9,49207 € | 2.847,62 € |
| 500 | 9,18976 € | 4.594,88 € |
| 1.000 | 8,49017 € | 8.490,17 € |
| Unit Price without VAT: | 14,05000 € |
|---|---|
| Unit Price with VAT: | 16,71950 € |






