
MXLP5KE45A | |
|---|---|
DigiKey Part Number | 150-MXLP5KE45A-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MXLP5KE45A |
Description | TVS DIODE 45VWM 72.7VC DO204AL |
Customer Reference | |
Detailed Description | 72.7V Clamp 6.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | MXLP5KE45A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |

