
MT48LC16M16A2B4-6A:G TR | |
|---|---|
DigiKey Part Number | 557-MT48LC16M16A2B4-6A:GTR-ND - Tape & Reel (TR) 557-MT48LC16M16A2B4-6A:GTRCT-ND - Cut Tape (CT) 557-MT48LC16M16A2B4-6A:GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48LC16M16A2B4-6A:G TR |
Description | IC DRAM 256MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 5,66900 € | 56,69 € |
| 25 | 5,49680 € | 137,42 € |
| 50 | 5,36660 € | 268,33 € |
| 100 | 5,23700 € | 523,70 € |
| 250 | 5,06700 € | 1.266,75 € |
| 500 | 5,00834 € | 2.504,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,06821 € | 10.136,42 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |


