
MT41K64M16TW-107 AIT:J TR | |
|---|---|
DigiKey Part Number | 557-1743-2-ND - Tape & Reel (TR) 557-1743-1-ND - Cut Tape (CT) 557-1743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K64M16TW-107 AIT:J TR |
Description | IC DRAM 1GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,82800 € | 38,28 € |
| 25 | 3,71480 € | 92,87 € |
| 50 | 3,62840 € | 181,42 € |
| 100 | 3,54210 € | 354,21 € |
| 250 | 3,42888 € | 857,22 € |
| 500 | 3,34406 € | 1.672,03 € |
| 1.000 | 3,26028 € | 3.260,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,17783 € | 6.355,66 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |











