
MT35XU02GCBA1G12-0SIT | |
|---|---|
DigiKey Part Number | 557-MT35XU02GCBA1G12-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT35XU02GCBA1G12-0SIT |
Description | NOR FLASH MEMORY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit Xccela Bus 200 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT35XU02GCBA1G12-0SIT cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
cms-part-status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Xccela Bus | |
Clock Frequency | 200 MHz | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.122 | 20,03373 € | 22.477,85 € |
| cms-vat-exclude-title: | 20,03373 € |
|---|---|
| Unit Price with VAT: | 23,84014 € |











