
ZL30733ALDG1S | |
|---|---|
DigiKey Part Number | 150-ZL30733ALDG1S-ND |
Manufacturer | |
Manufacturer Product Number | ZL30733ALDG1S |
Description | 3-CHANNEL, 6-OUTPUT, IEEE1588 TI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 750MHz 1 48-QFN |
Datasheet | Datasheet |
Category | Ratio - Input:Output 8:6 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 750MHz |
Part Status Active | Divider/Multiplier No/No |
Type Clock Synchronizer | Voltage - Supply 1.8V, 3.3V |
PLL Yes | Operating Temperature -40°C ~ 85°C |
Input Differential or Single-Ended | Mounting Type Surface Mount |
Output CMOS | Package / Case 48-QFN |
Number of Circuits 1 | Supplier Device Package 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 54,90608 € | 14.275,58 € |
| Unit Price without VAT: | 54,90608 € |
|---|---|
| Unit Price with VAT: | 65,33824 € |

