
VXM7-9054-20M0000000 | |
|---|---|
DigiKey Part Number | 150-VXM7-9054-20M0000000-ND |
Manufacturer | |
Manufacturer Product Number | VXM7-9054-20M0000000 |
Description | VXM7-9054-20M0000000 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Tolerance ±20ppm |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency 20 MHz | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,93182 € | 8.795,46 € |
| Unit Price without VAT: | 2,93182 € |
|---|---|
| Unit Price with VAT: | 3,48887 € |

