2-SMD, No Lead, 3,2mmx1,5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMK3-9005-32K7680000TR

DigiKey Part Number
150-VMK3-9005-32K7680000TR-ND - Tape & Reel (TR)
150-VMK3-9005-32K7680000TRCT-ND - Cut Tape (CT)
150-VMK3-9005-32K7680000TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMK3-9005-32K7680000TR
Description
CRYSTAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VMK3-9005-32K7680000TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
-
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
251,24240 €31,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,01485 €3.044,55 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €