
UM4306SM | |
|---|---|
DigiKey Part Number | 150-UM4306SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM4306SM |
Description | RF DIODE PIN 600V 15W |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 600V 15 W |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 600V |
Manufacturer Microchip Technology | Capacitance @ Vr, F 2.2pF @ 100V, 1MHz |
Packaging Tape & Reel (TR) | Resistance @ If, F 1.5Ohm @ 100mA, 100MHz |
Part Status Obsolete | Power Dissipation (Max) 15 W |
Diode Type PIN - Single | Package / Case SQ-MELF |

