Power Switch/Driver 1:1 Bipolar 300mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 Bipolar 300mA 8-SO

U6032B-MFPG3

DigiKey Part Number
U6032B-MFPG3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U6032B-MFPG3
Description
IC PWR SWITCH BIPOLAR 1:1 8SO
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 300mA 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
On/Off
Mfr
Voltage - Load
6V ~ 24V
Packaging
Tape & Reel (TR)
Current - Output (Max)
300mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Switch Type
Mounting Type
Surface Mount
Number of Outputs
1
Supplier Device Package
8-SO
Ratio - Input:Output
1:1
Package / Case
Output Configuration
Low Side
Base Product Number
Output Type
Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types