

TS80C51RA2-LIA | |
|---|---|
DigiKey Part Number | TS80C51RA2-LIA-ND |
Manufacturer | |
Manufacturer Product Number | TS80C51RA2-LIA |
Description | IC MCU 8BIT ROMLESS 40PDIL |
Customer Reference | |
Detailed Description | 80C51 80C Microcontroller IC 8-Bit 30/20MHz ROMless 40-PDIL |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor 80C51 | Mounting Type Through Hole |
Core Size | Supplier Device Package 40-PDIL |
Speed 30/20MHz | Package / Case 40-DIP (0.600", 15.24mm) |
Connectivity UART/USART | Base Product Number |
Peripherals POR, PWM, WDT |

