


TC7136ACKW713 | |
|---|---|
DigiKey Part Number | TC7136ACKW713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7136ACKW713 |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Customer Reference | |
Detailed Description | 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TC7136ACKW713 Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 44-QFP |
Part Status Obsolete | Supplier Device Package 44-MQFP (10x10) |
Voltage - Supply 9V | Base Product Number |

