
SY89536LHZ | |
|---|---|
DigiKey Part Number | SY89536LHZ-ND |
Manufacturer | |
Manufacturer Product Number | SY89536LHZ |
Description | IC CLK/FREQ SYNTH 64TQFP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 500MHz 1 64-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89536LHZ Models |
Category | Ratio - Input:Output 1:13 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 500MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
Type Clock/Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 64-TQFP Exposed Pad |
Input CMOS, HSTL, LVDS, LVPECL, LVTTL, SSTL | Supplier Device Package 64-TQFP-EP (10x10) |
Output HSTL, LVPECL | Base Product Number |
Number of Circuits 1 |

